C4SMD-BGF-CR0U0352 vs C4SMD-BGF-CR34Q3T2 feature comparison

C4SMD-BGF-CR0U0352 Cree, Inc.

Buy Now Datasheet

C4SMD-BGF-CR34Q3T2 Cree, Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CREE INC CREE INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
JESD-609 Code e4 e4
Luminous Intensity-Nom 1150.0 mcd 1150.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.3 mm 6.3 mm
Packing Method AMMO PACK AMMO PACK
Shape OVAL OVAL
Size 4 mm 4 mm
Surface Mount NO NO
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare C4SMD-BGF-CR0U0352 with alternatives

Compare C4SMD-BGF-CR34Q3T2 with alternatives