C49Y-A3B3C3350-2.400D16 vs C49W-A3B3C3350-2.400D16 feature comparison

C49Y-A3B3C3350-2.400D16 Cardinal Components

Buy Now Datasheet

C49W-A3B3C3350-2.400D16 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT CRYSTAL AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 16 pF 16 pF
Operating Frequency-Nom 2.4 MHz 2.4 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Series Resistance 350 Ω 350 Ω
Base Number Matches 1 1

Compare C49Y-A3B3C3350-2.400D16 with alternatives

Compare C49W-A3B3C3350-2.400D16 with alternatives