C49Y-A2B3C240-30.000DS-3 vs C49X-A3B3C240-30.000DS-3 feature comparison

C49Y-A2B3C240-30.000DS-3 Cardinal Components

Buy Now Datasheet

C49X-A3B3C240-30.000DS-3 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE SERIES - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 50 ppm 50 ppm
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Physical Dimension 11.1mm x 4.7mm x 13.6mm
Series Resistance 40 Ω 40 Ω
Surface Mount NO
Base Number Matches 1 1

Compare C49Y-A2B3C240-30.000DS-3 with alternatives

Compare C49X-A3B3C240-30.000DS-3 with alternatives