C49Y-A2B1C3250-3.199D20 vs C49W-A1B1C3250-3.199D20 feature comparison

C49Y-A2B1C3250-3.199D20 Cardinal Components

Buy Now Datasheet

C49W-A1B1C3250-3.199D20 Cardinal Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
ROHS COMPLIANT PACKAGE-3 ROHS COMPLIANT PACKAGE-2
compliant compliant
8541.60.00.30 8541.60.00.30
AT CUT AT CUT
5 PPM/YEAR 5 PPM/YEAR
PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
1000 µW 1000 µW
0.01% 0.01%
30 ppm 30 ppm
20 pF 20 pF
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
3.199 MHz 3.199 MHz
85 °C 70 °C
-40 °C -10 °C
11.1mm x 4.7mm x 13.6mm 11.1mm x 4.7mm x 13.6mm
250 Ω 250 Ω
NO NO
1 1

Compare C49Y-A2B1C3250-3.199D20 with alternatives

Compare C49W-A1B1C3250-3.199D20 with alternatives