C49Y-A1B1C4200-3.200D20 Cardinal ComponentsBuy Now Datasheet |
C49-A2B1C4200-3.200D18 Cardinal ComponentsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | CARDINAL COMPONENTS INC | CARDINAL COMPONENTS INC |
Package Description | ROHS COMPLIANT PACKAGE-3 | ROHS COMPLIANT PACKAGE-2 |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.30 | 8541.60.00.30 |
Additional Feature | AT CUT | AT CUT |
Aging | 5 PPM/YEAR | 5 PPM/YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 1000 µW | 1000 µW |
Frequency Stability | 0.01% | 0.01% |
Frequency Tolerance | 10 ppm | 10 ppm |
Load Capacitance | 20 pF | 18 pF |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Operating Frequency-Nom | 3.2 MHz | 3.2 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -10 °C | -40 °C |
Physical Dimension | 11.1mm x 4.7mm x 13.6mm | 11.1mm x 4.7mm x 13.6mm |
Series Resistance | 200 Ω | 200 Ω |
Surface Mount | NO | NO |
Base Number Matches | 1 | 1 |