C49X-A3B3C4150-3.899D18 vs C49-A1B3C4150-3.899D18 feature comparison

C49X-A3B3C4150-3.899D18 Cardinal Components

Buy Now Datasheet

C49-A1B3C4150-3.899D18 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT CRYSTAL AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 18 pF 18 pF
Operating Frequency-Nom 3.899 MHz 3.899 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -10 °C
Series Resistance 150 Ω 150 Ω
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Physical Dimension 11.1mm x 4.7mm x 13.6mm
Surface Mount NO

Compare C49X-A3B3C4150-3.899D18 with alternatives

Compare C49-A1B3C4150-3.899D18 with alternatives