C49X-A1B3C4150-3.899D18 vs C49Y-A2B3C4150-3.899D18 feature comparison

C49X-A1B3C4150-3.899D18 Cardinal Components

Buy Now Datasheet

C49Y-A2B3C4150-3.899D18 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -10C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30 CMRT V6.30
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.899 MHz 3.899 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension 11.1mm x 4.7mm x 13.6mm 11.1mm x 4.7mm x 13.6mm
Series Resistance 150 Ω 150 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare C49X-A1B3C4150-3.899D18 with alternatives

Compare C49Y-A2B3C4150-3.899D18 with alternatives