C49X-A1B3C380-119.999D20-5 vs C49X-A3B3C380-119.999D20-5 feature comparison

C49X-A1B3C380-119.999D20-5 Cardinal Components

Buy Now Datasheet

C49X-A3B3C380-119.999D20-5 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT CRYSTAL AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 5TH OVERTONE PARALLEL - 5TH OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 20 pF 20 pF
Operating Frequency-Nom 119.999 MHz 119.999 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -10 °C -55 °C
Series Resistance 80 Ω 80 Ω
Base Number Matches 1 1

Compare C49X-A1B3C380-119.999D20-5 with alternatives

Compare C49X-A3B3C380-119.999D20-5 with alternatives