C49X-A1B1C3250-3.199D20 vs C49W-A3B1C3250-3.199D20 feature comparison

C49X-A1B1C3250-3.199D20 Cardinal Components

Buy Now Datasheet

C49W-A3B1C3250-3.199D20 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT AT-CUT CRYSTAL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 3.199 MHz 3.199 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -10 °C -55 °C
Physical Dimension 11.1mm x 4.7mm x 13.6mm
Series Resistance 250 Ω 250 Ω
Surface Mount NO
Base Number Matches 1 1

Compare C49X-A1B1C3250-3.199D20 with alternatives

Compare C49W-A3B1C3250-3.199D20 with alternatives