C49X-A1B1C240-7.000D16 vs C49Z-A3B1C240-7.000D16 feature comparison

C49X-A1B1C240-7.000D16 Cardinal Components

Buy Now Datasheet

C49Z-A3B1C240-7.000D16 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -10C to +70C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30 CMRT V6.30
Additional Feature AT CUT AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 7 MHz 7 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -10 °C -55 °C
Physical Dimension 11.1mm x 4.7mm x 13.6mm L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare C49X-A1B1C240-7.000D16 with alternatives

Compare C49Z-A3B1C240-7.000D16 with alternatives