C49W-A3B3C260-29.999D16-3
vs
C49F-A2B3C260-29.999D16-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
CMRT V6.30
Additional Feature
AT-CUT CRYSTAL
AT CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
1000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
16 pF
16 pF
Operating Frequency-Nom
29.999 MHz
29.999 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Series Resistance
60 Ω
60 Ω
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Physical Dimension
11.1mm x 4.7mm x 13.6mm
Surface Mount
NO
Compare C49W-A3B3C260-29.999D16-3 with alternatives
Compare C49F-A2B3C260-29.999D16-3 with alternatives