C49W-A2B4C2350-2.400D20
vs
C49-A2B4C2350-2.400D20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT CUT
AT CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
2.4 MHz
2.4 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
11.1mm x 4.7mm x 13.6mm
11.1mm x 4.7mm x 13.6mm
Series Resistance
350 Ω
350 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare C49W-A2B4C2350-2.400D20 with alternatives
Compare C49-A2B4C2350-2.400D20 with alternatives