C49F-A3B2C2200-3.499D18
vs
C49Z-A3B2C2200-3.499D18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
Operating Frequency-Nom
3.499 MHz
3.499 MHz
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Series Resistance
200 Ω
200 Ω
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Physical Dimension
L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch)
Surface Mount
NO
Compare C49F-A3B2C2200-3.499D18 with alternatives
Compare C49Z-A3B2C2200-3.499D18 with alternatives