C49F-A3B1C4550-2.000DS
vs
C49W-A2B1C4550-2.000DS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT CRYSTAL
AT CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
10 ppm
10 ppm
Operating Frequency-Nom
2 MHz
2 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Series Resistance
550 Ω
550 Ω
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Physical Dimension
11.1mm x 4.7mm x 13.6mm
Surface Mount
NO
Compare C49F-A3B1C4550-2.000DS with alternatives
Compare C49W-A2B1C4550-2.000DS with alternatives