C49F-A3B1C240-7.000D16
vs
C49Z-A1B1C240-7.000D16
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT CRYSTAL
|
AT CUT
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
16 pF
|
16 pF
|
Operating Frequency-Nom |
7 MHz
|
7 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-10 °C
|
Series Resistance |
40 Ω
|
40 Ω
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Physical Dimension |
|
11.1mm x 4.7mm x 13.6mm
|
Surface Mount |
|
NO
|
|
|
|
Compare C49F-A3B1C240-7.000D16 with alternatives
Compare C49Z-A1B1C240-7.000D16 with alternatives