C49F-A2B1C280-75.000D20-5
vs
C49W-A1B1C280-75.000D20-5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT CRYSTAL
|
AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 5TH OVERTONE
|
PARALLEL - 5TH OVERTONE
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Operating Frequency-Nom |
75 MHz
|
75 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Series Resistance |
80 Ω
|
80 Ω
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C49F-A2B1C280-75.000D20-5 with alternatives
Compare C49W-A1B1C280-75.000D20-5 with alternatives