C49F-A1B1C4550-2.399D18
vs
C49F-A3B1C4550-2.399D18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT CUT
AT-CUT CRYSTAL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
10 ppm
10 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
2.399 MHz
2.399 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-10 °C
-55 °C
Physical Dimension
11.1mm x 4.7mm x 13.6mm
Series Resistance
550 Ω
550 Ω
Surface Mount
NO
Base Number Matches
1
1
Compare C49F-A1B1C4550-2.399D18 with alternatives
Compare C49F-A3B1C4550-2.399D18 with alternatives