C49-A3B1C240-7.000D20
vs
C49W-A3B1C240-7.000D20
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT CRYSTAL; BULK
|
AT-CUT CRYSTAL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
20 pF
|
20 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Frequency-Nom |
7 MHz
|
7 MHz
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch)
|
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C49-A3B1C240-7.000D20 with alternatives
Compare C49W-A3B1C240-7.000D20 with alternatives