C480YGS390PF5%3000VC vs C480HWMS390PF5%3000VEM feature comparison

C480YGS390PF5%3000VC EXXELIA Group

Buy Now Datasheet

C480HWMS390PF5%3000VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00039 µF 0.00039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 3000 V 3000 V
Size Code 2220 2220
Temperature Coefficient -2200ppm/Cel ppm/°C -2200ppm/Cel ppm/°C
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C480YGS390PF5%3000VC with alternatives

Compare C480HWMS390PF5%3000VEM with alternatives