C480YCMS62PF2%5000VEM
vs
C480WMS62PF2%5000VB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Capacitance
0.000062 µF
0.000062 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
3.8 mm
3.8 mm
Length
5.7 mm
5.7 mm
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk; TR
Bulk; TR
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
5000 V
5000 V
Size Code
2220
2220
Temperature Coefficient
-2200ppm/Cel ppm/°C
-2200ppm/Cel ppm/°C
Width
5 mm
5 mm
Base Number Matches
1
1
Compare C480YCMS62PF2%5000VEM with alternatives
Compare C480WMS62PF2%5000VB with alternatives