C480WMS270PF2%3000VEM
vs
C480CWS270PF2%3000VC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 2220
|
, 2220
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00027 µF
|
0.00027 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3.8 mm
|
3.8 mm
|
Length |
5.7 mm
|
5.7 mm
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk; TR
|
Bulk; TR
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
3000 V
|
3000 V
|
Size Code |
2220
|
2220
|
Temperature Coefficient |
-2200ppm/Cel ppm/°C
|
-2200ppm/Cel ppm/°C
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C480WMS270PF2%3000VEM with alternatives
Compare C480CWS270PF2%3000VC with alternatives