C480HWMS82PF2%5000VB vs C480CS82PF2%5000VC feature comparison

C480HWMS82PF2%5000VB EXXELIA Group

Buy Now Datasheet

C480CS82PF2%5000VC EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk; TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 5000 V 5000 V
Size Code 2220 2220
Temperature Coefficient -2200ppm/Cel ppm/°C -2200ppm/Cel ppm/°C
Width 5 mm 5 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare C480HWMS82PF2%5000VB with alternatives

Compare C480CS82PF2%5000VC with alternatives