C480HS910PF5%500VB vs C480TMS910PF5%500VC feature comparison

C480HS910PF5%500VB EXXELIA Group

Buy Now Datasheet

C480TMS910PF5%500VC EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 2220 , 2220
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00091 µF 0.00091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.8 mm 3.8 mm
Length 5.7 mm 5.7 mm
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk; TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 2220 2220
Temperature Coefficient -2200ppm/Cel ppm/°C -2200ppm/Cel ppm/°C
Width 5 mm 5 mm
Base Number Matches 1 1

Compare C480HS910PF5%500VB with alternatives

Compare C480TMS910PF5%500VC with alternatives