C4550D208SV033RFSC1116.384MHZ
vs
C4550D208SV033RFSC3116.384MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, SMD, 19 PIN
|
DILCC14,1,125
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SC CUT CRYSTAL; TAPE AND REEL
|
SC CUT CRYSTAL; TAPE AND REEL
|
Aging |
0.1 PPM/YEAR
|
0.1 PPM/YEAR
|
Control Voltage-Max |
2.8 V
|
2.8 V
|
Control Voltage-Min |
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.02%
|
0.02%
|
Frequency Stability-Voltage |
0.005 ppm
|
0.005 ppm
|
Input Power |
1 W
|
1 W
|
JESD-609 Code |
e1
|
e1
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
14
|
14
|
Offset Frequency |
1 kHz
|
1 kHz
|
Operating Frequency-Max |
100 MHz
|
100 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
SINE
|
SINE
|
Output Impedance |
50 Ω
|
50 Ω
|
Oven Supply Voltage |
3.3V
|
3.3V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
DILCC14,1,125
|
DILCC14,1,125
|
Phase Noise |
-145 dBc/Hz
|
-145 dBc/Hz
|
Physical Dimension |
25.4mm x 25.4mm x 15.24mm
|
25.4mm x 25.4mm x 11.7mm
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Warm-up Power |
3 W
|
3 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C4550D208SV033RFSC1116.384MHZ with alternatives
Compare C4550D208SV033RFSC3116.384MHZ with alternatives