C4550D107SV033RFHC20100MHZ
vs
C4550D107SV033RFHC3100MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
MICROSEMI CORP
Package Description
ROHS COMPLIANT, SMD, 19 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
AT CUT CRYSTAL; TAPE AND REEL
TAPE AND REEL; AT CUT CRYSTAL
Aging
0.5 PPM/YEAR
0.002 PPM/DAY
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.1%
0.1%
Frequency Stability-Voltage
0.01 ppm
0.01 ppm
Input Power
1 W
1 W
JESD-609 Code
e1
e1
Manufacturer Series
C4550
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Oven Supply Voltage
3.3V
3.3V
Physical Dimension
25.4mm x 25.4mm x 13.0mm
25.4mm x 25.4mm x 11.7mm
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Warm-up Power
3 W
3 W
Warm-up Time-Max
3 Minute
3 Minute
Base Number Matches
1
1
Compare C4550D107SV033RFHC20100MHZ with alternatives
Compare C4550D107SV033RFHC3100MHZ with alternatives