C4550D107SV033RFHC20100MHZ vs C4550D107SV033RFHC10100MHZ feature comparison

C4550D107SV033RFHC20100MHZ Vectron International

Buy Now Datasheet

C4550D107SV033RFHC10100MHZ Vectron International

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL VECTRON INTERNATIONAL
Package Description ROHS COMPLIANT, SMD, 19 PIN ROHS COMPLIANT, SMD, 19 PIN
Reach Compliance Code compliant compliant
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 0.5 PPM/YEAR 0.5 PPM/YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.1% 0.1%
Frequency Stability-Voltage 0.01 ppm 0.01 ppm
Input Power 1 W 1 W
JESD-609 Code e1 e1
Manufacturer Series C4550 C4550
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Oven Supply Voltage 3.3V 3.3V
Physical Dimension 25.4mm x 25.4mm x 13.0mm 25.4mm x 25.4mm x 15.24mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Warm-up Power 3 W 3 W
Warm-up Time-Max 3 Minute 3 Minute
Base Number Matches 1 1

Compare C4550D107SV033RFHC20100MHZ with alternatives

Compare C4550D107SV033RFHC10100MHZ with alternatives