C4550C508SV120RFHB316.384MHZ
vs
C4550C508SV120RFHB216.384MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TAPE AND REEL; AT CUT CRYSTAL
|
TAPE AND REEL; AT CUT CRYSTAL
|
Aging |
0.002 PPM/DAY
|
0.002 PPM/DAY
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.05%
|
0.05%
|
Frequency Stability-Voltage |
0.01 ppm
|
0.01 ppm
|
Input Power |
1 W
|
1 W
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
19
|
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
12V
|
12V
|
Physical Dimension |
25.4mm x 25.4mm x 11.3mm
|
25.4mm x 25.4mm x 15.24mm
|
Supply Voltage-Max |
12.6 V
|
12.6 V
|
Supply Voltage-Min |
11.4 V
|
11.4 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Warm-up Power |
3 W
|
3 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
|
|
|
Compare C4550C508SV120RFHB316.384MHZ with alternatives
Compare C4550C508SV120RFHB216.384MHZ with alternatives