C4550C508SV120RFHB3016.384MHZ
vs
C4550C508SV120RFHB316.384MHZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VECTRON INTERNATIONAL
|
MICROSEMI CORP
|
Package Description |
ROHS COMPLIANT, SMD, 19 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
TAPE AND REEL; AT CUT CRYSTAL
|
Aging |
0.5 PPM/YEAR
|
0.002 PPM/DAY
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.05%
|
0.05%
|
Frequency Stability-Voltage |
0.01 ppm
|
0.01 ppm
|
Input Power |
1 W
|
1 W
|
JESD-609 Code |
e1
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
9
|
|
Operating Frequency-Max |
100 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
12V
|
12V
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
GWDIP9/14,.96,125
|
|
Physical Dimension |
25.4mm x 25.4mm x 11.3mm
|
25.4mm x 25.4mm x 11.3mm
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
12.6 V
|
12.6 V
|
Supply Voltage-Min |
11.4 V
|
11.4 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Gold (Au) - with Nickel (Ni) barrier
|
Warm-up Power |
3 W
|
3 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
2
|
2
|
|
|
|
Compare C4550C508SV120RFHB3016.384MHZ with alternatives
Compare C4550C508SV120RFHB316.384MHZ with alternatives