C430C182J1G5CA vs SA301A182JAF feature comparison

C430C182J1G5CA KEMET Corporation

Buy Now Datasheet

SA301A182JAF Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 3.81 mm 3.81 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 7.37 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack; Bulk; TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series C430C(100V,C0G)
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare C430C182J1G5CA with alternatives

Compare SA301A182JAF with alternatives