C42Q2154K6SA605 vs C42P2154K6SC450 feature comparison

C42Q2154K6SA605 Xiamen Faratronic Co Ltd

Buy Now Datasheet

C42P2154K6SC450 Xiamen Faratronic Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer XIAMEN FARATRONIC CO LTD XIAMEN FARATRONIC CO LTD
Package Description , 6924 , 6924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 12 mm 12 mm
Length 17.5 mm 17.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 305 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 6924 6924
Terminal Pitch 15 mm 15 mm
Width 6 mm 6 mm
Base Number Matches 1 1

Compare C42Q2154K6SA605 with alternatives

Compare C42P2154K6SC450 with alternatives