C42P2334M9SC450 vs 71PN3330JH30M feature comparison

C42P2334M9SC450 Xiamen Faratronic Co Ltd

Buy Now Datasheet

71PN3330JH30M KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer XIAMEN FARATRONIC CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15 mm 15 mm
Length 26.5 mm 26.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 275 V 275 V
Rated (DC) Voltage (URdc) 630 V 630 V
Terminal Pitch 22.5 mm 22.5 mm
Width 6 mm 6 mm
Base Number Matches 1 1
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
ESR 217 mΩ
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 1000 mA
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Compare C42P2334M9SC450 with alternatives

Compare 71PN3330JH30M with alternatives