C420C471G2G5TA9170 vs C420C471G2G5TA feature comparison

C420C471G2G5TA9170 KEMET Corporation

Buy Now Datasheet

C420C471G2G5TA KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm 2.54 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Bulk BULK
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard AEC-Q200
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Base Number Matches 3 6
Pbfree Code Yes
Samacsys Manufacturer KEMET

Compare C420C471G2G5TA9170 with alternatives

Compare C420C471G2G5TA with alternatives