C410C911G2G5HA7200 vs C410C911G2G5TA9170 feature comparison

C410C911G2G5HA7200 KEMET Corporation

Buy Now Datasheet

C410C911G2G5TA9170 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00091 µF 0.00091 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.41 mm 2.41 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e3
Length 4.32 mm 4.32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR, 12 INCH Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Reference Standard AEC-Q200

Compare C410C911G2G5HA7200 with alternatives

Compare C410C911G2G5TA9170 with alternatives