C41-RLP12-CW9
vs
41-RLP24-CW9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
DATA DISPLAY PRODUCTS
Reach Compliance Code
compliant
unknown
Category CO2 Kg
27.8
27.8
Compliance Temperature Grade
Industrial: -55C to +100C
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V4.10
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.002 A
0.002 A
Lens Type
WATER CLEAR
WATER CLEAR
Luminous Intensity-Nom
2.3 mcd
2.3 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.97 mm
5.97 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
635 nm
Shape
CYLINDRICAL
CYLINDRICAL
Size
7.1 mm
7.1 mm
Surface Mount
NO
NO
Terminal Pitch
4.2 mm
4.2 mm
Viewing Angle
50 deg
50 deg
Base Number Matches
2
2
Pbfree Code
Yes
HTS Code
8541.40.20.00
Compare C41-RLP12-CW9 with alternatives