C41-R6K24H-S9 vs C41-R6K2-S0 feature comparison

C41-R6K24H-S9 Visual Communications Company

Buy Now Datasheet

C41-R6K2-S0 DDP Engineered LED Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC DATA DISPLAY PRODUCTS
Reach Compliance Code unknown unknown
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type SMOKE SMOKE
Luminous Intensity-Nom 6500 mcd 6500 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 23.27 mm 23.27 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape CYLINDRICAL CYLINDRICAL
Size 7.1 mm 7.1 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Base Number Matches 2 2
Pbfree Code Yes
HTS Code 8541.40.20.00

Compare C41-R6K24H-S9 with alternatives