C380DX555
vs
C380DX555
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
POWEREX INC
|
HARRIS SEMICONDUCTOR
|
Package Description |
DISK BUTTON, O-CEDB-X3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Circuit Commutated Turn-off Time-Nom |
75 µs
|
75 µs
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
200 V/us
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
3 V
|
JESD-30 Code |
O-CEDB-X3
|
|
Leakage Current-Max |
45 mA
|
45 mA
|
Non-Repetitive Pk On-state Cur |
3200 A
|
3200 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
300000 A
|
300000 A
|
Operating Temperature-Max |
150 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
ROUND
|
|
Package Style |
DISK BUTTON
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
450 A
|
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
END
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|