C35B
vs
KYW35K1
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
DIOTEC SEMICONDUCTOR AG
|
Package Description |
,
|
ROHS COMPLIANT, METAL, PRESSFIT-1
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
30 µs
|
|
Critical Rate of Rise of Off-State Voltage-Min |
20 V/us
|
|
DC Gate Trigger Current-Max |
40 mA
|
|
DC Gate Trigger Voltage-Max |
3 V
|
|
Holding Current-Max |
100 mA
|
|
Leakage Current-Max |
12 mA
|
|
Non-Repetitive Pk On-state Cur |
225 A
|
|
On-state Current-Max |
35000 A
|
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Operating Temperature-Min |
-60 °C
|
|
Repetitive Peak Off-state Voltage |
200 V
|
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
|
Base Number Matches |
13
|
2
|
Rohs Code |
|
Yes
|
Pin Count |
|
1
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-30 Code |
|
O-MUPF-P1
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
400 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
1
|
Output Current-Max |
|
35 A
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
PRESS FIT
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
Terminal Finish |
|
Nickel (Ni)
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UPPER
|
|
|
|
Compare KYW35K1 with alternatives