C346C393K5G5TA7305 vs C346C393J5G5TA7303 feature comparison

C346C393K5G5TA7305 KEMET Corporation

Buy Now Datasheet

C346C393J5G5TA7303 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
JESD-609 Code e3 e3
Length 7.36 mm 7.36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TR, 12 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 4.07 mm 4.07 mm
Base Number Matches 1 1

Compare C346C393K5G5TA7305 with alternatives

Compare C346C393J5G5TA7303 with alternatives