C335C105K5R5HA7301 vs C335C105K5R5TATR feature comparison

C335C105K5R5HA7301 KEMET Corporation

Buy Now Datasheet

C335C105K5R5TATR KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , RADIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 10.16 mm 10.16 mm
JESD-609 Code e0 e3
Length 7.11 mm 7.11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method TR, 12 INCH TR, 12 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 4.07 mm 4.07 mm
Base Number Matches 1 1

Compare C335C105K5R5HA7301 with alternatives

Compare C335C105K5R5TATR with alternatives