C330C121KDR5TA7305
vs
C330C121KDR5TA7301
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 3025
|
, 3025
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.00012 µF
|
0.00012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
9.14 mm
|
9.14 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.62 mm
|
7.62 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
BULK
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Size Code |
3025
|
3025
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Pitch |
5.08 mm
|
5.08 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
6.35 mm
|
6.35 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.24.00.60
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare C330C121KDR5TA7305 with alternatives
Compare C330C121KDR5TA7301 with alternatives