C328C562GAG5TA9170 vs C323C562GAG5TA91707301 feature comparison

C328C562GAG5TA9170 KEMET Corporation

Buy Now Datasheet

C323C562GAG5TA91707301 KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.0056 µF 0.0056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e3
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
BULK TR, 12 INCH
2% 2%
250 V 250 V
AEC-Q200 AEC-Q200
NO NO
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
5.08 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C328C562GAG5TA9170 with alternatives

Compare C323C562GAG5TA91707301 with alternatives