C328C104M5U5TA vs C323C104M5U5TA7317 feature comparison

C328C104M5U5TA KEMET Corporation

Buy Now Datasheet

C323C104M5U5TA7317 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2012 ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
KEMET KEMET
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e3
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
RECTANGULAR PACKAGE
Radial Radial
Bulk AMMO PACK
20% 20%
50 V 50 V
NO NO
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
5.08 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C328C104M5U5TA with alternatives

Compare C323C104M5U5TA7317 with alternatives