C326C103M5U5TA7303 vs C325C103M5U5HA7301 feature comparison

C326C103M5U5TA7303 KEMET Corporation

Buy Now Datasheet

C325C103M5U5HA7301 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e0
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
Radial Radial
TR, 12 INCH TR, 12 INCH
20% 20%
50 V 50 V
NO NO
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
MATTE TIN OVER NICKEL TIN LEAD
2.54 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C326C103M5U5TA7303 with alternatives

Compare C325C103M5U5HA7301 with alternatives