C325C103M1R5TA7301 vs C328C103M1R5TA7305 feature comparison

C325C103M1R5TA7301 KEMET Corporation

Buy Now Datasheet

C328C103M1R5TA7305 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e3
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR, 12 INCH AMMO PACK
20% 20%
100 V 100 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5.08 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C325C103M1R5TA7301 with alternatives

Compare C328C103M1R5TA7305 with alternatives