C324C103M5U5HA7303 vs C320C103M5U5HATR feature comparison

C324C103M5U5HA7303 KEMET Corporation

Buy Now Datasheet

C320C103M5U5HATR KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.84 mm 5.84 mm
JESD-609 Code e0 e0
Length 5.08 mm 5.08 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min 10 °C 10 °C
Package Style Radial Radial
Packing Method TR, 12 INCH TR, 12 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code Z5U Z5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) TIN LEAD
Terminal Pitch 2.54 mm 2.54 mm
Terminal Shape WIRE WIRE
Width 3.18 mm 3.18 mm
Base Number Matches 1 1
Package Shape RECTANGULAR PACKAGE

Compare C324C103M5U5HA7303 with alternatives

Compare C320C103M5U5HATR with alternatives