C323C565J3R5TA
vs
C328C565J3R5HA7303
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
5.6 µF
5.6 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
7.62 mm
7.62 mm
JESD-609 Code
e3
e0
Length
5.08 mm
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
TR, 12 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
4.07 mm
4.07 mm
Base Number Matches
4
1
Compare C323C565J3R5TA with alternatives
Compare C328C565J3R5HA7303 with alternatives