C323C563K5R5TA7317 vs C328C563K5R5TA7305 feature comparison

C323C563K5R5TA7317 KEMET Corporation

Buy Now Datasheet

C328C563K5R5TA7305 KEMET Corporation

Buy Now Datasheet
Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.056 µF 0.056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e3
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
AMMO PACK AMMO PACK
10% 10%
50 V 50 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5.08 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C323C563K5R5TA7317 with alternatives

Compare C328C563K5R5TA7305 with alternatives