C323C103M5U5TA7301 vs C323C103M5U5HA7317 feature comparison

C323C103M5U5TA7301 KEMET Corporation

Buy Now Datasheet

C323C103M5U5HA7317 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2012 ,
compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
9 Weeks
KEMET
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
7.62 mm 7.62 mm
e3 e0
5.08 mm 5.08 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
20% 20%
2 2
85 °C 85 °C
10 °C 10 °C
RECTANGULAR PACKAGE
Radial Radial
TR, 12 INCH AMMO PACK
20% 20%
50 V 50 V
NO NO
Z5U Z5U
-56/+22% ppm/°C -56/+22% ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn60Pb40)
5.08 mm 5.08 mm
WIRE WIRE
3.18 mm 3.18 mm
1 1

Compare C323C103M5U5TA7301 with alternatives

Compare C323C103M5U5HA7317 with alternatives