C323C103K5R5CA7301 vs MR075C103KTT feature comparison

C323C103K5R5CA7301 KEMET Corporation

Buy Now Datasheet

MR075C103KTT Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare C323C103K5R5CA7301 with alternatives

Compare MR075C103KTT with alternatives