C323A153M60C000
vs
BFC233868151
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
VISHAY INTERTECHNOLOGY INC
Package Description
, 6924
, 6924
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
12 mm
12 mm
Length
17.5 mm
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
400 V
300 V
Rated (DC) Voltage (URdc)
1000 V
1500 V
Reference Standard
IEC60384-16
AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL
Surface Mount
NO
NO
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
SAFETY CLASS Y2
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 20 INCH
Terminal Finish
Tin (Sn)
Compare C323A153M60C000 with alternatives
Compare BFC233868151 with alternatives